SA1, Self-adhesive PVC trunkin

PartNumber: SA1
Ном. номер: 8085081298
Производитель: Mita
SA1, Self-adhesive PVC trunkin
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 5 040
Количество товаров должно быть кратно 6 шт.
от 60 шт. — 710 руб.

Описание

Self-Adhesive Miniature PVC Trunking
Self-adhesive backed, high impact PVC, UL94V0 flammability rated, miniature cable trunking with a 1mm wall thickness and featuring a double-locking clip-on lid. The parallel adhesive strips allow the trunking to be fast and effectively secured to any dust and grease free surfaces.

Available in the following sizes (all supplied in 3m lengths):
RS 619-222: W16xD16 mm
RS 619-238: W25xD16 mm
RS 619-244: W38xD16 mm
RS 619-250: W38xD25 mm
RS 599-718: W38xD38 mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL94 V-0 Flammability rated

Миниатюрные, ПВХ (кабельный желоб)

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные короба /
RS White uPVC Cable Self-Adhesive Trunking Mini Trunking Self-Adhesive, W16 mm x D16mm, L3m

Технические параметры

цвет
White
глубина
16mm
длина
3m
материал
uPVC
ширина
16 mm
Trunking/Chain Type
Mini Trunking Self-Adhesive