SA3140, 1/4in hex drive hexagon k

PartNumber: SA3140
Ном. номер: 8045315637
Производитель: Alltrade
SA3140, 1/4in hex drive hexagon k
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300

Описание

Hexagon Keys 1/4" Hexagonal Section

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Bits are made from chrome-vanadium steel with a grey rustproof finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1/4in Hex & Torx Bits

Инструмент / Отвертки и винтовые развертки / Насадки для отвертки, комплекты насадок /
1/4in hex drive hexagon key,6mm A/Fx25mm

Технические параметры

тип головки
Hexagon
число частей
1
размер
6 mm
тип
Driver Bit

Дополнительная информация

Datasheet