SA3243, IP68 6 way screw terminal

PartNumber: SA3243
Ном. номер: 8041310078
Производитель: Bulgin
SA3243, IP68 6 way screw terminal
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
1 000 × = 1 000
от 10 шт. — 750 руб.

Описание

Plugs & Sockets - Screw Termination Inserts

No tooling required for assembly
2, 3, 4 & 6 pole

Bulgin Mini Buccaneer Mini Buccaneer
A unique range of compact, sealed connectors with snap fit inserts enabling multi-pole or RF coax connection. These IP68 connectors are resistant to dust, commonly used oils and salt water, making them ideal for use in hostile environments such as marine, food, process industries and general manufacturing., The connectors are easy to assemble, the appropriate contact insert is a snap fit into the desired connector shell. Insertion tool, 531-576 is required to assemble these connectors. Assembly instructions included., The choice of inserts enables either BNC or multi-pole connection. For multi-pole connection loose contacts are soldered to the prepared cable. Using insertion tool 531-576 the contacts are loaded into the appropriate inserts as required., The BNC inserts are available as 50 and 75 Ω types and accept cables as detailed in the technical specification. Use centre pin die nest and 75Ω ferrule die nest for terminating both 50 and 75Ω types. Ratchet type tooling is available.





Electrical
Contact Resistance<5mΩ (initial)
Insulation Resistance>10 6 MΩ
Mechanical
Connector MaterialNylon UL94V-O
Contacts
Multipole CrimpCopper alloy, nickel/gold plated
Multipole ScrewBrass, nickel plated
BNCSilver plated brass
Wire Conductor Size
Multipole Crimp0·5mm²
Multipole Screw1.0mm²
Cable OD5-7mm
BNC
50ΩRG58/CU, URM43, URM76
75ΩURM70
IP RatingIP68 BS5490: 1977
Temperature Range-20 → +70°C

Разъемы / Круглые разъемы / Круглые разъемы: Вкладыши /
Male Circular Connector Insert 6 Way For Use With Mini Buccaneer Connector

Технические параметры

Minimum Operating Temperature
-20°C
максимальная рабочая температура
+70°C
число контактов
6
для использования с
Mini Buccaneer Connector
род
Male
Insert Type
Screw

Дополнительная информация

INSERTS AVEC CONTACTS A VIS
Datasheet