SA612AD/01.112, Двойной балансный смеситель и генератор [SO-8]

Артикул: SA612AD/01.112
PartNumber: SA612AD/01,112
Ном. номер: 1642401935
Производитель: NXP Semiconductor
Фото 1/3 SA612AD/01.112, Двойной балансный смеситель и генератор [SO-8]
Фото 2/3 SA612AD/01.112, Двойной балансный смеситель и генератор [SO-8]Фото 3/3 SA612AD/01.112, Двойной балансный смеситель и генератор [SO-8]
Есть в наличии более 30 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
130 × = 130
от 25 шт. — 99 руб.
от 250 шт. — по запросу
Цена и наличие в магазинах

Описание

The SA612AD/01 is a low-power VHF monolithic double-balanced Mixer IC with on-board oscillator and voltage regulator. It is intended for low-power communication systems with signal frequencies to 500MHz and local oscillator frequencies as high as 200MHz. The mixer is a "Gilbert cell" multiplier configuration which provides gain of 14dB or more at 45MHz. The oscillator can be configured for a crystal, a tuned tank operation or as a buffer for an external LO. Noise figure at 45MHz is typically below 6dB and makes the device well suited for high performance cordless phone/cellular radio. The low power consumption makes the SA612AD/01 excellent for battery operated equipment. Networking and other communications products can benefit from very low radiated energy levels within systems.

• Low-current Consumption
• Operation to 500MHz
• Low Radiated Energy
• Low External Parts Count, Suitable for Crystal/Ceramic Filter
• Excellent Sensitivity, Gain and Noise Figure

Техническая документация

Дополнительная информация

Datasheet SA612AD/01.112 SA612AD/01,112
SA612A, Double-balanced Mixer and Oscillator SA612AD/01.112 SA612AD/01,112
Типы корпусов импортных микросхем