SAC1.5D2W1, 1.5Ux279Dx203W Electroni

PartNumber: SAC1.5D2W1
Ном. номер: 8101606709
Производитель: Cheval Electronic Enclosures
SAC1.5D2W1, 1.5Ux279Dx203W Electroni
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 030 × = 4 030
от 10 шт. — 3 360 руб.
от 15 шт. — 3 038.67 руб.

Описание

Multi-use Electronic Enclosure
A multi-use electronic enclosure made from high grade cold rolled steel, 0.9 mm thick, with aluminium front and rear panels. The powder coated finish is preceded by a 5 stage iron phosphate pre-treatment. The rugged steel body of the enclosure provides easy access to the components being assembled inside while the aluminium front and rear panels are ideal for end user customization. The enclosure comes flat packed for convenient shipping and storage but can be quickly assembled thanks to a unique "snap together" design, which only requires 4 screws to complete the assembly.

Metal equipment housing with top, bottom and side panels
Side members have slotted brackets for mounting PCBs or chassis plates
24 different sizes and configurations
Flat packed for convenient shipping and storage
Quick assembly in approximately 10 minutes, hardware provided
Case heights conform to IEC297
Conforms to ASTM D610-01 and ASTM B117 (500 hours salt spray test)
RoHS compliant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

4 self-adhesive rubber feet, all fixings and assembly instructions.

Кассы для инструмента металлические

Технические параметры

Материал корпуса
Cold Rolled Steel
цвет
Black
внешняя высота
65 mm
внешняя длина
279 mm
внешняя ширина
203 mm
цвет крышки
Black
External Dimensions
279 x 203 x 65mm

Дополнительная информация

SAC Series Enclosures Data Sheet SAC1.5D2W1