SAF-C515C-8EM CA, Microcontroller 8bit 64K

PartNumber: SAF-C515C-8EM CA
Ном. номер: 8025478348
Производитель: Infineon Technologies
SAF-C515C-8EM CA, Microcontroller 8bit 64K
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 710 × = 1 710
от 10 шт. — 1 240 руб.

Описание

8051 Family Microcontrollers, Infineon
This High-performance Microcontroller in Infineon's XC800 Core family is compatible with standard 8051 processor and comes with two clocks per machine cycle architecture, for memory access without wait state.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.

8051 Microcontrollers, Infineon

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Infineon SAF-C515C-8EM CA 8bit 8051 Microcontroller, 10MHz, 64 kB OTP, 80-pin MQFP

Технические параметры

Data Bus Width
8Bit
Device Core
8051
размеры
14 x 14 x 2.2mm
Family Name
C515C
высота
2.2mm
Instruction Set Architecture
CISC
длина
14mm
Maximum Frequency
10MHz
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
MQFP
Pin Count
80
Program Memory Size
64 kB
Program Memory Type
OTP
RAM Size
2.25 KB
Typical Operating Supply Voltage
4.25 → 5.5 V
ширина
14mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
1
Number of PWM Units
4
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
1
Pulse Width Modulation
4(16 bit)
Timers
3 x 16 bit (GPT)
Number of I2C Channels
0
Number of SPI Channels
1
Number of UART Channels
0
Timer Resolution
16bit
Number of ADC Units
1
ADCs
8 x 10 bit

Дополнительная информация

Datasheet