SAF-XC866-4FRI, Micro, 8Bit, 16KB Flash

PartNumber: SAF-XC866-4FRI
Ном. номер: 8000621591
Производитель: Infineon Technologies
SAF-XC866-4FRI, Micro, 8Bit, 16KB Flash
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460

Описание

8051 Family Microcontrollers, Infineon
This High-performance Microcontroller in Infineon's XC800 Core family is compatible with standard 8051 processor and comes with two clocks per machine cycle architecture, for memory access without wait state.
The XC866 product family features devices with different configurations and program memory sizes, temperature and quality profiles Automotive or Industrial.

8051 Microcontrollers, Infineon

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Infineon SAF-XC866-4FRI 8bit 8051 Microcontroller, 26.7MHz, 12 kB, 4 kB Flash, 38-pin TSSOP

Технические параметры

Data Bus Width
8Bit
Device Core
8051
размеры
9.7 x 4.4 x 0.9mm
Family Name
XC800
высота
0.9mm
Instruction Set Architecture
CISC
длина
9.7mm
Maximum Frequency
26.7MHz
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
TSSOP
Pin Count
38
Program Memory Size
12 kB, 4 kB
Program Memory Type
Flash
RAM Size
256 bits, 512 bits
Typical Operating Supply Voltage
5 V
ширина
4.4mm
Number of Ethernet Channels
0
Number of LIN Channels
0
PWM Resolution
16bit
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
1
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
0
Pulse Width Modulation
1(16 bits) (CCU6)
Timers
3 x 16 bit
Number of I2C Channels
0
Number of SPI Channels
0
Number of UART Channels
1
Timer Resolution
16bit
Number of ADC Units
1
ADCs
8 x 10 bits

Дополнительная информация

XC866 8-Bit Single-Chip Microcontroller Data Sheet