SAI-M23-KSC-L-0.75-2.5, Контакт круглого разъема, Серия SAI M23, Штырь, Обжим, SAI M23 Circular Connectors

PartNumber: SAI-M23-KSC-L-0.75-2.5
Ном. номер: 8013828107
Производитель: Weidmuller
SAI-M23-KSC-L-0.75-2.5, Контакт круглого ...
Доступно на заказ 24 шт. Отгрузка со склада в Москве 6 недель.
230 × = 230
от 10 шт. — 201 руб.

Описание

The SAI M23 series Connector is mainly used for connecting electrical drives and industrial automation applications. The M23 connector is very easy to handle and operate. In addition to the injection-moulded variants and it is now offering customisable versions and built in plugs. The M23 built-in connector provides a custom fit solution for building directly into the device. It is easy to handle and operate. This is supported by the type of crimping that is used. With its wide variety of inserts and housings, this connector is equally suited for applications involving signal or power transmission. Applications set in harsh industrial environments place strict requirements on the connector. Much is demanded of the housing, the inner insert and the connector contact as well. Thermal loads, physical loads and loads from the transmitted electrical power are commonplace. M23 connector is capable of carrying a load of up to 250/630V at 9/30A.

• Robust metal housing
• Solutions for power and signals

Разъемы\Круглые Разъемы и Компонентны\Контакты Круглых Разъемов
Код: 1961217

Технические параметры

Линия Продукции
Серия SAI M23
Пол Контакта
Штырь
Тип Оконцовки Контакта
Обжим
Для Использования с
SAI M23 Circular Connectors
Покрытие Контакта
Контакты с Покрытием из Золота
Материал Контакта
Медно-цинковый Сплав

Дополнительная информация

Datasheet SAI-M23-KSC-L-0.75-2.5