SAK 2.5 KRG -0279620000, Modular Feed-through Term

Артикул: SAK 2.5 KRG -0279620000
Ном. номер: 8068270489
Производитель: Weidmuller
SAK 2.5 KRG -0279620000, Modular Feed-through Term
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
130 × = 1 300
Количество товаров должно быть кратно 10 шт.


SAK Series Modular Feed Through Terminals

Isolation of electrical and mechanical functions:
- Steel clamping yoke for mechanical function
- Copper current bar for electrical function

No-maintenance, vibration-proof screw connection
Low voltage drop and gas-tight contact point
Clamping point suitable for a wide range of cross-sections
Three different locking feet available: for TS 32, TS 35 or a combination of the two
Different isolation materials: PA 6.6, KrG, KrS
Large selection of special terminals with various connection systems

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке без предохранителя /
Modular Feed-through Terminal 2.5mm

Дополнительная информация