SAK-C164CI-8EM CB, Microcontroller 16bit 64K

PartNumber: SAK-C164CI-8EM CB
Ном. номер: 8070617184
Производитель: Infineon Technologies
SAK-C164CI-8EM CB, Microcontroller 16bit 64K
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 600 × = 2 600

Описание

C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.

C166 Microcontrollers, Infineon

Полупроводники / Микроконтроллеры и микропроцессоры / Микроконтроллеры /
Infineon SAK-C164CI-8EM CB 16bit C166 Microcontroller, 20MHz, 64 kB OTP, 80-pin MQFP

Технические параметры

Data Bus Width
16Bit
Device Core
C166
размеры
14 x 14 x 2.2mm
Family Name
C166
высота
2.2mm
Instruction Set Architecture
CISC, RISC
длина
14mm
Maximum Frequency
20MHz
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
3
тип упаковки
MQFP
Pin Count
80
Program Memory Size
64 kB
Program Memory Type
OTP
RAM Size
4 KB
Typical Operating Supply Voltage
2.5 → 5.5 V, 4.75 → 5.5 V
ширина
14mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
1
Number of PWM Units
2
ADC Resolution
10bit
ADC Channels
8
Number of USART Channels
1
Pulse Width Modulation
1(4 Channel) (CAPCOM6), 1(8 Channel) (CAPCOM2)
Timers
3 x 16 bit (GPT)
Number of I2C Channels
0
Number of SPI Channels
1
PWM Channels
12
Number of UART Channels
0
Timer Resolution
16bit
Number of ADC Units
1
ADCs
8 x 10 bit

Дополнительная информация

Datasheet