SAKS 3 Z/6.3X26 -211120000, SAKS3 fused terminal

PartNumber: SAKS 3 Z/6.3X26 -211120000
Ном. номер: 8044046915
Производитель: Weidmuller
SAKS 3 Z/6.3X26 -211120000, SAKS3 fused terminal
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
740 × = 7 400
Количество товаров должно быть кратно 10 шт.

Описание

Fused
SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse., KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For use with TS35 DIN Rail - 283-5690

SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825: 1980 EN 50035 mounting

Разъемы / Клеммные колодки и блоки на DIN-рейку / Клеммные колодки на DIN-рейке с предохранителями /
SAKS3 fused terminal

Технические параметры

номинальное напряжение
630 V
цвет
Yellow
число уровней
Single
способ концевой заделки
Screw Down
Rail Type Compatibility
TS32
размер предохранителя
1 x 1/4
Minimum Operating Temperature
-60°C
максимальная рабочая температура
+130°C
Шаг
13mm
Number of Connectors
2
номинальный ток
10A
сечение провода
22 → 10 AWG
последовательный
SAKS

Дополнительная информация

Datasheet