SATFLEET, Antenna, GPS/Iridium, 1.621 GHz, 1.5 dBi, Right Hand Circular, Screw
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 8-10 недель
16 270 руб.
от 5 шт. —
14 750 руб.
Добавить в корзину 1 шт.
на сумму 16 270 руб.
Альтернативные предложения1
Описание
Audio Visual\Antennas\RF Antennas
SATFleet Iridium Certified AntennasMaxtena SATFleet Iridium Certified Antennas consist of two separate high-performance antennas in one compact, secure housing component. The SATFLEET version is designed for reliable Iridium network SBD applications and includes one helix iridium antenna for voice / data and one high gain active GPS antenna. The SATFLEET 3IN1 is designed for reliable Iridium network SBD / RUDICS voice / data modem applications and includes one helix iridium antenna for voice / data and one high gain active GPS / GLONASS antenna. Maxtena SATFleet Iridium Certified Antennas provide superior call / voice quality for telematics and fleet management applications. Both of these low-profile antennas are screw mount with a rugged IP67-rated housing for demanding environments.
Технические параметры
Antenna Mounting | Screw |
Antenna Polarisation | Right Hand Circular |
Antenna Type | GPS/Iridium |
Frequency Max | 1.621GHz |
Gain | 1.5dBi |
Input Impedance | 50ohm |
Brand: | Maxtena |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Maxtena |
Part # Aliases: | 100-00054-01 |
Product Category: | Antennas |
Product Type: | GNSS Antennas-GPS, GLONASS, Galileo, Beidou |
Subcategory: | Antennas |
Type: | Active GPS |
Вес, г | 117 |
Техническая документация
Datasheet
pdf, 850 КБ
Datasheet SATFLEET
pdf, 849 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.