SAW12.5-16.0-0780, Power Supply,Desk Top,16V

PartNumber: SAW12.5-16.0-0780
Ном. номер: 8115875603
Производитель: Fujikon
SAW12.5-16.0-0780, Power Supply,Desk Top,16V
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 210 × = 2 210
от 5 шт. — 1 810 руб.
от 10 шт. — 1 571 руб.

Описание

Single Output Switch Mode Desktop Power Supply - SAW Series
10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

1) All power supplies in this range are CEC compliant at 115Vac except stock no's; 435-936, 435-932, 436-052, 436-064. Models which are CEC compliant at 230Vac are stock no's; 436-131, 436-080, 436-086, 436-096, 436-109, 435-948, 435-942, 436-115, 436-002.
2) Power derates above 40°C.
3) MTBF to MIL-HDBK-217F (25°C).

TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only

EN 60950

Switch Mode - SAW Series

Источники питания и трансформаторы / AC-DC источники питания / AC-DC настольные блоки питания /
12.5VA 1 Output Switch Mode Desktop Power Supply, 16V dc, 0.78A, 2-Pin UK, 3-Pin UK

Технические параметры

длина кабеля
1800mm
глубина
26mm
Эффективность, кпд
72.1%
входное напряжение
100 → 240V AC
длина
77.5mm
регулирование в линии
±2%
регулирование нагрузки
±5%
максимальная температура
+35°C
минимальная температура
0°C
среднее время наработки на отказ
102242h
число выходов
1
выходной ток
0.78A
выходное напряжение
16V dc
номинальная мощность
12.5VA
пульсации и шум
200mV
тип
Switch Mode
вес
120g
ширина
45mm
Plug Type
2-Pin UK, 3-Pin UK
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
IEC320-C8
Energy Efficiency Level
IV

Дополнительная информация

Single Output Switching Mode Power Adapter Data Sheet SAW12.5-16.0-0780
Single Output Switching Mode Power Adapter ...