SAW40-30.0-1200, Power Supply,Desk Top,30V

PartNumber: SAW40-30.0-1200
Ном. номер: 8010659571
Производитель: Fujikon
SAW40-30.0-1200, Power Supply,Desk Top,30V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 570 × = 4 570
от 5 шт. — 3 850 руб.
от 10 шт. — 3 433 руб.

Описание

Single Output Switch Mode Desktop Power Supply - SAW Series
10W to 60W switch mode single output desktop power supply with regulated output and short circuit, over-voltage and over-current protection. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.

External switch mode desk-top power supply
ErP - efficiency mark IV or V
Energy saving power supply
No load power consumption ≤0.5W
Compact & lightweight
Class II - double insulated
Regulated output
Short circuit, over-voltage and over-current protection
EMC compliance to EN 55022 Class B, FCC Class B
1.8 metre (approx.) output lead with 2.1x5.5x12mm centre positive output connector
2-pin IEC320 C8 input socket, input lead available separately, for suitable leads see accessories link

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

1) All power supplies in this range are CEC compliant at 115Vac except stock no's; 435-936, 435-932, 436-052, 436-064. Models which are CEC compliant at 230Vac are stock no's; 436-131, 436-080, 436-086, 436-096, 436-109, 435-948, 435-942, 436-115, 436-002.
2) Power derates above 40°C.
3) MTBF to MIL-HDBK-217F (25°C).

TUV/GS, PSE, UL/cUL recognised (9Vdc 54W & 12Vdc 60W do not have UL approval), SAA (except SAW36, SAW40 & SAW60 series), CCC (except SAW18, SAW36, SAW40 & SAW60 series).
SAW40 TUV/GS only

EN 60950

Switch Mode - SAW Series

Технические параметры

длина кабеля
1800mm
глубина
26.5mm
Эффективность, кпд
86%
входное напряжение
90 → 264V ac
длина
90mm
регулирование в линии
±1%
регулирование нагрузки
±5%
максимальная температура
+40°C
минимальная температура
0°C
среднее время наработки на отказ
50000h
число выходов
1
выходной ток
1.2A
выходное напряжение
30V dc
номинальная мощность
36VA
пульсации и шум
±1%
тип
Switch Mode
вес
150g
ширина
37mm
Plug Type
2-Pin UK, 3-Pin UK
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Standards Met
ErP Compliant
Input Connector
IEC320-C8
Energy Efficiency Level
V

Дополнительная информация

Power Supply, Desk Top, 30V, 1.2A, 36W Data Sheet SAW40-30.0-1200