SB2754E, Quarter Turn Ball Valve-

PartNumber: SB2754E
Ном. номер: 8073504834
Производитель: Reliance Water Controls
SB2754E, Quarter Turn Ball Valve-
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
15 880 × = 15 880
или
купить в 1 клик

Описание

SharkBite Quarter Turn Push Fit Ball Valve
A brass bodied full flow isolation valve activated by the lever handle

Isolates water by turning lever handle

WRAS, DVGW, IAB

SharkBite Push-Fit Fittings
SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C.

Дополнительная информация

Tech Brochure SB2754E