SB28FPG, Standard sealing gasket,S

PartNumber: SB28FPG
Ном. номер: 8110027350
Производитель: AB Connectors
SB28FPG, Standard sealing gasket,S
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300

Описание

Gaskets Low Halogen (Black) Gaskets

For use in conjunction with chassis mounting plugs
Available in standard and RFI shielding options
Mounted between the chassis connector shell and the panel for a complete sealing solution

Low Halogen (Black) Mil-C-5015 Bayonet Lock
This bayonet coupling connector is based on the MS series conforming to MIL-C-5015 specification. They are interconnectable with all corresponding MS bayonet types and feature identical panel mounting dimensions. Meeting the electrical, mechanical and environmental requirements of BS9522 F0032 and VG95234, the low halogen mouldings ensure the connectors meet the relevant requirements found in the French NF F 16-101and BS6853 specifications. Crimp termination contacts.

Ideal for heavy industrial and harsh environment applications where safety value of low smoke emissions are important
Pin and socket arrangements are designed to suit applications involving heavy vibration



Voltage Rating350V (1250V for 4 way versions)
Current RatingSize 16 contacts, 13A
Size 12 contacts, 23A
Size 08 contacts, 45A
Shell MaterialAluminium alloy
Shell FinishBlack passivation over zinc cobalt
Insulator MaterialLow halogen rubber
ContactsSize 16 & 12 copper alloy, gold plated
Size 08 copper alloy, silver plated
Operating Temp.-55 to +125°C
Shock75g
Vibration5 to 5000 Hz long endurance
30 hour test 10g
Acceleration50g

Разъемы / Круглые разъемы / Круглые разъемы: Уплотнители /
Standard sealing gasket,Size 28

Технические параметры

длина
50.8mm
Seal Type
Gasket

Дополнительная информация

ABCIRH Bayonet Lock Connectors Product Catalogue SB28FPG
ABCIRH Bayonet Lock Connectors Product Catalogue