SB2910-28, Depth marker/disconnectin

PartNumber: SB2910-28
Ном. номер: 8070979309
Производитель: Reliance Water Controls
SB2910-28, Depth marker/disconnectin
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 580 × = 2 580
от 5 шт. — 2 130 руб.

Описание

SharkBite Depth marker / Disconnecting Clip Set
The SharkBite® disconnecting set with 10mm-15mm-22mm-28mm depth marker. Ideal for disconnecting fittings from pipes easily and quickly.

WRAS, DVGW, IAB

SharkBite Push-fit Accessories
"SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."

Водопровод и трубопровод / Фитинги для труб и аксессуары / Принадлежности для фитингов с плотной посадкой /
Reliance Sharkbite Depth Marker/Disconnecting Clip Set, 10 → 28mm

Технические параметры

Accessory Type
Depth Marker/Disconnecting Clip Set
Compatible Pipe Size
10 → 28mm

Дополнительная информация

Tech Brochure