SB3028, Disconnecting tongs - 28m

PartNumber: SB3028
Ном. номер: 8011824347
Производитель: Reliance Water Controls
SB3028, Disconnecting tongs - 28m
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 250 × = 1 250

Описание

SharkBite Disconnecting Tongs
The SharkBite® metal disconnecting tongs can be used to separate fittings of 10mm to 28mm. The tongs can be easily positioned over the end of the fitting and pipe, and by squeezing the tongs together the disconnecting ring is depressed and the pipe can be removed.

SharkBite Push-fit Accessories
"SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."

Водопровод и трубопровод / Фитинги для труб и аксессуары / Принадлежности для фитингов с плотной посадкой /
Reliance Sharkbite Disconnecting Tong, 28mm

Технические параметры

Accessory Type
Disconnecting Tong
Compatible Pipe Size
28mm

Дополнительная информация

Tech Brochure SB3028
Tech Brochure