SB9023, Phillips screwdriver bit

PartNumber: SB9023
Ном. номер: 8090009638
Производитель: Alltrade
SB9023, Phillips screwdriver bit
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
810 × = 4 050
Количество товаров должно быть кратно 5 шт.

Описание

Power Tool Cross Head Bit
inch, hexagonal drive bits manufactured to DIN3126-E6-3 standard., Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop.

Long life bits with an extremely hard titanium nitride surface finish which absorbs torque peaks and prolongs bit life

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Phillips DIN5260-PH, Tin coated; Pozidriv DIN5260-PZ, Tin coated.

Приводы для бит - RS Powertool Driver Bits - RS

Инструмент / Отвертки и винтовые развертки / Насадки для отвертки, комплекты насадок /
Phillips Power Tool Driver Bits, PH3 x 90 mm Phillips Driver Bit

Технические параметры

тип головки
Phillips
число частей
1
размер
PH3 x 90 mm
тип
Power Tool Driver Bits

Дополнительная информация

Datasheet