SB9504, 1/4in hex drive Torx(R) b

PartNumber: SB9504
Ном. номер: 8085274052
Производитель: Alltrade
SB9504, 1/4in hex drive Torx(R) b
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
420 × = 420

Описание

TORX® Bits 1/4" Hexagonal Section

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver
Bits are made from chrome-vanadium steel with a grey rustproof finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1/4in Hex & Torx Bits

Инструмент / Отвертки и винтовые развертки / Насадки для отвертки, комплекты насадок /
Chrome Vanadium Steel Torx Driver Bit, T9 Torx Driver Bit

Технические параметры

тип головки
Torx
материал
Chrome Vanadium Steel
число частей
1
размер
T9
тип
Driver Bit

Дополнительная информация

Datasheet