SB9543, Philips no.3 x 25mm Hex b

PartNumber: SB9543
Ном. номер: 8037594250
Производитель: Alltrade
SB9543, Philips no.3 x 25mm Hex b
Доступно на заказ более 9 уп. Отгрузка со склада в Москве 6 недель.
520 × = 520
Цена указана за упаковку из 5

Описание

25mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws
All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Bits are made from chrome-vanadium steel with a grey rustproof finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Приводы для бит - RS Powertool Driver Bits - RS

Инструмент / Отвертки и винтовые развертки / Насадки для отвертки, комплекты насадок /
Chrome Vanadium Steel Phillips Power Tool Driver Bits, PH3 x 25 mm

Технические параметры

тип головки
Phillips
материал
Chrome Vanadium Steel
число частей
1
размер
PH3 x 25 mm
тип
Power Tool Driver Bits