SB9562, Torx Tx20 x 25mm Hex bit

PartNumber: SB9562
Ном. номер: 8045378409
Производитель: Alltrade
SB9562, Torx Tx20 x 25mm Hex bit
Доступно на заказ более 9 уп. Отгрузка со склада в Москве 6 недель.
530 × = 530
Цена указана за упаковку из 5

Описание

25mm Hex Bits

Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and TORX® socket screws
All bits have a hexagon shaft section (1/4 in. across flats) with notches which enable them to locate and latch into the appropriate driver
Bits are made from chrome-vanadium steel with a grey rustproof finish

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Приводы для бит - RS Powertool Driver Bits - RS

Инструмент / Отвертки и винтовые развертки / Насадки для отвертки, комплекты насадок /
Chrome Vanadium Steel Torx Power Tool Driver Bits, T20 x 25 mm

Технические параметры

тип головки
Torx
материал
Chrome Vanadium Steel
число частей
1
размер
T20 x 25 mm
тип
Power Tool Driver Bits

Дополнительная информация

Datasheet