SBC8100 PLUS WITH 4.3" LCD, SINGLE BOARD COMPUTER, DM3730, 4.3" LCD

PartNumber: SBC8100 PLUS WITH 4.3" LCD
Ном. номер: 8098832838
Производитель: Embest Info&Tech
SBC8100 PLUS WITH 4.3" LCD, SINGLE BOARD ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 6 недель.
8 280 × = 8 280
или
купить в 1 клик

Описание

The SBC8100 PLUS WITH 4.3''LCD is a single board computer based on Texas Instruments DM3730 DaVinci digital media processor with 4.3inch LCD. This high performance controller board is designed based on the Mini8510 processor card which integrates an DM3730 processor. The DM3730 DaVinci digital media processor is powered by up to 1GHz (also supports 300, 600, and 800MHz operation) ARM Cortex-A8 and 800MHz (also supports 250, 520 and 660MHz operation) C64x+ DSP core. The SBC8100 Plus is provided with Windows CE 6.0. net BSP and Linux 2.6.32 and Android 2.2 BSP with steady going drivers. In addition to those features provided by the CPU board, the expansion board has exposed many other features of the OMAP3530 or DM3730. It has integrated RS232, USB, Ethernet, WiFi/Bluetooth, GPS, audio In/Out, Keyboard, LCD, VGA, S-Video/TV out, SD card and more other functions on board. So many hardware resources provided by the expansion board, it becomes a solid reference board for customer design.

• One channel 4 wire JTAG interface
• 256MB DDR SDRAM
• 512MB NAND flash
• 12bit camera interface
• GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
• Three channel 5 wire UARTs
• One channel ULPI (USB1 HS)
• 24bit DSS interface
• One channel I2C
• Two channel SPI

Макетные Платы, Инструменты Оценки\Комплекты Разработчика и Аксессуары\Встроенные Модули и Дочерние Платы
Код: 2136526

Технические параметры

Производитель Чипа
Texas Instruments
Архитектура Ядра
ARM
Подархитектура Ядра
Cortex-A8
Номер Ядра Чипа
DM3730
Название Семейства Чипа
DaVinci - TMS320DM37xx
Для Использования с
Devkit8000 and Devkit8500D Evaluation Boards
Содержимое Комплекта
Board, 2GB SD Card, Serial, Ethernet, USB & S-Video Cable, Power Adapter, CD, 4.3" LCD, JTAG Board
Количество Бит
32бита
Особенности
DM3730 Processor Based Single Board Computer, Ready-to-Run Linux2.6.32, Android 2.2 and WinCE 6.0

Дополнительная информация

Datasheet SBC8100 PLUS WITH 4.3" LCD