Добавить к сравнению Сравнить ()

SBC8118, ARM926, SINGLE BOARD COMPUTER

PartNumber: SBC8118
Ном. номер: 8041792172
Производитель: Embest Info&Tech
SBC8118, ARM926, SINGLE BOARD COMPUTER
Доступно на заказ 5 шт. Отгрузка со склада в Москве 2-3 недели.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 590 × = 13 590
или
купить в 1 клик

Описание

SBC8118 is a Single Board Computer board based on TI's AM1808 ARM9 processor. It has a flexible design with one tiny core board Mini8118 interfacing to an expansion board through two 2.0mm pitch 3 x 27 pin dip header connectors. The core board Mini8118 integrates the AM1808 processor, 128MB Mobile DDR2, 128MB Nand Flash and 8Mbit SPI Flash on board. The SBC8118 expansion board offers features in additional to those provided by the Mini8118 to further expose the features of AM1808. It has a SATA interface as well as an SD card interface to allow large storage capabilities. Up to four serial ports have been brought out by three DB9 connectors. The board also has four USB hosts, Ethernet, LCD/Touch screen, Buzzer, Camera and supports RS485 networking. It has one 14 pin JTAG interface which can be used with XDS100v2 emulator. The board is a ready to run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP.

• 375MHz TI AM1808 ARM926 Microprocessor
• Onboard 128MByte mobile DDR2 and 128MByte NAND Flash
• UARTs, RS485, USB Host, Ethernet, LCD/TSP, SATA, Camera, Buzzer, SD, JTAG
• Optional Wi-Fi, Camera and 3G Modules
• Ready to Run Linux2.6.33 and WinCE 6.0 OS

Макетные Платы, Инструменты Оценки\Встроенные Одноплатные Компьютеры

Технические параметры

Производитель Чипа
Texas Instruments
Номер Ядра Чипа
AM1808
Архитектура Ядра
ARM
Подархитектура Ядра
ARM926EJ-S
Название Семейства Чипа
Sitara - AM18xx

Дополнительная информация

Datasheet SBC8118