SBC8140 WITH 7"LCD, MINI8510, 7IN LCD DISPLAY, SBC

PartNumber: SBC8140 WITH 7"LCD
Ном. номер: 8073934691
Производитель: Embest Info&Tech
SBC8140 WITH 7"LCD, MINI8510, 7IN LCD DISPLAY, SBC
Доступно на заказ 13 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 000 × = 21 000
или
купить в 1 клик

Описание

SBC8140 WITH 7"LCD is a Single Board Computer designed using Mini8510 processor card as the CPU core board. The board is specially targeting those applications request high definition video or large-scale data processing. The core board Mini8510 has the DM3730 microcontroller, 256MByte DDR SDRAM, 512MByte NAND Flash, RTC, LEDs, one Camera interface as well as a 10 pin JTAG interface on board. It is connected with the SBC8140 expansion board through two 1.27mm space 2 x 45 pin dip connectors. The SBC8140 expansion board has exposed many of other features of the DM3730 through headers and connectors including serial ports, USB Host, OTG, Ethernet, Audio In/Out, Keyboard, LCD/Touch Screen interface, VGA, SD card and etc. The SBC8140 Single Board Computer is based on DM3730 processor and designed with a tiny processor card Mini8510 mounted directly onto an expansion board.

• TI DM3730 DaVinci Digital Media processor
• 12 bit camera interface
• JTAG interface
• SPI, UARTs, I2C
• GPMC bus
• 2 channel SD/MMC
• Audio in/out
• TFT LCD interface, standard VGA interface
• Serial port, USB port
• 10/100Mbps Ethernet

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Встроенные Одноплатные Компьютеры
Код: 2362802

Технические параметры

Производитель Чипа
Texas Instruments
Архитектура Ядра
ARM
Подархитектура Ядра
Cortex-A8
Номер Ядра Чипа
DM3730
Название Семейства Чипа
DM37x
Содержимое Комплекта
SBC SBC8140, 5V Power Adapter, 7" LCD, Serial & JTAG Cables
Особенности
Digital Media MPU & Sitara DSP, 7inch LCD Display, Ethernet/SD-card/USB/Audio/Video/JTAG, 5V Power

Дополнительная информация

Datasheet SBC8140 WITH 7"LCD