SBC8600B WITH 7"LCD, SITARA, 7IN LCD DISPLAY, SBC

PartNumber: SBC8600B WITH 7"LCD
Ном. номер: 8046528250
Производитель: Embest Info&Tech
SBC8600B WITH 7"LCD, SITARA, 7IN LCD DISPLAY, SBC
Доступно на заказ 30 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 650 × = 22 650
или
купить в 1 клик

Описание

SBC8600B WITH 7"LCD is an excellent high performance single board computer based on TI's 720MHz Sitara AM3359 ARM Cortex-A8 processor. It is driven by a tiny core board Mini8600B which has integrated AM3359 processor, DDR3, Nand Flash and brought out most of the features and signals of the AM3359 CPU through expansion pins. The core board is in combination with a carrier board to extend and provide more features through headers and connectors. Board comes with a rich set of communication peripherals including six serial ports (RS232, TTL, RS485), two 10/100/1000 Mbps Ethernet ports, two USB Host, USB OTG and CAN interfaces. The board also has LCD and touch screen interface, Audio input and output ports, RTC, Buzzer and more other interfaces. The SBC8600B board is a ready to run solution which is provided with Linux 3.2.0, Android 2.3 and WinCE 7 BSP.

• TI AM3359 ARM Cortex-A8 microprocessor
• TFT LCD interface
• Two USB 2.0 OTG Ports With integrated PHY, high speed
• Three inter integrated circuit (I2C) bus interfaces
• UART interface, SPI interface, audio interface
• Two 10/100/1000 Mb/s Ethernet MAC
• A multichannel audio serial ports
• Two 4 line SD/MMC card interfaces
• GPMC bus
• Serial port

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Встроенные Одноплатные Компьютеры
Код: 2362807

Технические параметры

Производитель Чипа
Texas Instruments
Архитектура Ядра
ARM
Подархитектура Ядра
Cortex-A8
Номер Ядра Чипа
AM3359
Название Семейства Чипа
Sitara - AM335x
Содержимое Комплекта
SBC SBC8600B, 7" LCD, 12V Power Supply, Serial & Net Cables, DVD, User Manual

Дополнительная информация

Datasheet SBC8600B WITH 7"LCD