SBPRED320055, Easiset 320 PRV - 22mm

PartNumber: SBPRED320055
Ном. номер: 8024526303
Производитель: Reliance Water Controls
SBPRED320055, Easiset 320 PRV - 22mm
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 770 × = 10 770
или
купить в 1 клик

Описание

SharkBite Easiset 320 Series Pressure Reducing Valve
High flow rate design PRV with single piece replacement cartridge. Suitable for hot and cold water applications up to 16 bar and temperatures up to 80゚C

High flow rate PRV – up to 16bar / 80゚C

WRAS, DVGW, IAB

SharkBite Push-Fit Fittings
SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Фитинги с плотной посадкой из латуни и меди /
Easiset 320 PRV - 22mm

Дополнительная информация

Tech Brochure