SBR2A40P1-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 руб.
Мин. кол-во для заказа 24 шт.
от 100 шт. —
13 руб.
от 1000 шт. —
12 руб.
Добавить в корзину 24 шт.
на сумму 360 руб.
Описание
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Average Forward Current | 2А |
Forward Surge Current | 50А |
Forward Voltage Max | 500мВ |
Repetitive Peak Reverse Voltage | 40В |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SB |
Максимальная Рабочая Температура | 150 C |
Стиль Корпуса Диода | SMD |
Diode Configuration | Single |
Diode Technology | Schottky |
Diode Type | Schottky |
Maximum Continuous Forward Current | 2A |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PowerDI 123 |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Repetitive Voltage | 40V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 2 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.5 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Reverse Current (uA) | 100 |
Peak Reverse Repetitive Voltage (V) | 40 |
PPAP | No |
Supplier Package | PowerDI 123 |
Supplier Temperature Grade | Automotive |
Type | Super Barrier Rectifier |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 2 A |
Ifsm - Forward Surge Current: | 50 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | PowerDI-123-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SBR2A40 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Tradename: | POWERDI |
Vf - Forward Voltage: | 500 mV |
Vr - Reverse Voltage: | 40 V |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Техническая документация
Datasheet
pdf, 544 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 505 КБ
Datasheet
pdf, 508 КБ
Datasheet SBR2A40P1-7
pdf, 126 КБ