SBSERV970002, Floreg strainer/isolator

PartNumber: SBSERV970002
Ном. номер: 8024473308
Производитель: Reliance Water Controls
SBSERV970002, Floreg strainer/isolator
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 430 × = 4 430

Описание

SharkBite Floreg Strainer - Isolater Valves
Floreg strainer/isolator valve for controlled and even distribution when supplying multiple outlets

WRAS, DVGW, IAB

SharkBite Push-Fit Fittings
SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Фитинги с плотной посадкой из латуни и меди /
Floreg strainer/isolator valve

Дополнительная информация

Tech Brochure