SC-20SM, 20A Solar Power Regulator

PartNumber: SC-20SM
Ном. номер: 8068628665
Производитель: OPTI
SC-20SM, 20A Solar Power Regulator
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 860 × = 8 860
или
купить в 1 клик

Описание

OPTI-Solar Solar Charge Controller
Solar Charge Controller with Programmable Street-Light Function

Case protection: IP67 protection
Dimming function: 30%∼70% of rated power adjustable
Digital Unit to configure Smart charge controller via UART
External temperature sensor for temperature compensation of charge voltages
6 modes for solar street light system
PWM voltage regulation use 3 stages of charging including boost and equalization
Battery type and protection level selection.
12V fixed, 24V fixed, 12V/24V Automatic recognition
Standard UART interface

Солнечные батареи – зарядные устройства Solar Panels and Chargers

Solar "photovoltaic" panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.

How Much power?

The daily power production of a solar panel can be calculated by multiplying the panel's peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
In summer, placed flat it can produce between 20 - 27Ah per day. In winter, at 60° angle South facing it can produce between 4.55-9.1Ah per day.

Solar Installation

Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Windchargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting

Grid Connect Kits:

Solar Energy Kits to supply grid connected electricity, offsetting electricity used are available through Product Plus. These roof mount type systems start at less than 8 square metres for 1kW.

Источники питания и трансформаторы / Возобновляемые источники энергии / Преобразователи напряжения солнечной панели /
20A Solar Power Regulator, 12 V, 24 V

Технические параметры

глубина
24mm
размеры
130 x 80 x 24mm
длина
130mm
ширина
80mm
Solar Panel Voltage
12 V, 24 V
Maximum Current Rating for 12 V Panels
20A
Maximum Current Rating for 24 V Panels
20A

Дополнительная информация

Solar Charge Controller User Manual SC-20SM
Solar Charge Controller User Manual