SC 300EUM-2, Self comp shockabsorber,M

PartNumber: SC 300EUM-2
Ном. номер: 8116238564
Производитель: Ace Controls
SC 300EUM-2, Self comp shockabsorber,M
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 140 × = 10 140
или
купить в 1 клик

Описание

ACE Self Compensating, Soft Contact, SC2 Shock Absorber

Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range

ACE and SMC Self Compensating Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

Shock Absorbers
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Пневматика, гидравлика и элементы силовых передач / Пневматические цилиндры и приводы / Амортизаторы /
Self comp shockabsorber,M20 4.5-27kg

Технические параметры

длина корпуса
87.4mm
тип соединения
M20 x 1.5
максимальная рабочая температура
+66°C
Minimum Operating Temperature
0°C
полная длина
117.4mm
сила возврата
5 → 10N
Manufacturer Series
SC
Maximum Return Force
10N
Maximum Energy Capacity Per Cycle
33Nm
Minimum Return Force
5N
Maximum Energy Capacity Per Hour
45000Nm
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet