SC0519, 9 piece Torx(R) screwdriv

PartNumber: SC0519
Ном. номер: 8064380923
Производитель: Alltrade
SC0519, 9 piece Torx(R) screwdriv
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 720 × = 5 720
или
купить в 1 клик

Описание

TORX® Driver Set

Range manufactured from hardened chrome-vanadium steel and fitted with solid red, cellulose acetate, fluted handles
Supplied in 'tool roll' style wallet

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Kits Contents
DescriptionTorx® tips
Size x length (mm)
Torx Screwdriver setTx6, Tx7, Tx8, Tx9, Tx10, Tx15, Tx20, Tx25, Tx30


RS Sets

Технические параметры

Материал лезвия
Chrome Vanadium Steel
материал ручки
Cellulose Acetate
число частей
9
состав комплекта
Pozidriv: PZ1 x 100, PZ2 x 125 mm
размер наконечника
Torx: T6; T7; T8; T9; T10; T15; T20; T25; T30
Тип кончика
Torx

Дополнительная информация

Datasheet SC0519
STAR Driver Set SC0519