SC0776, 7 Piece Precision Metric

PartNumber: SC0776
Ном. номер: 8087106884
Производитель: Alltrade
SC0776, 7 Piece Precision Metric
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 170 × = 4 170

Описание

Precision Driver Sets
RS Precision screwdrivers ideally suited for the electronic industry.

Blades made from high grade Chrome-vanadium steel
Rotating cap allows user to drive easily and adjust precisely
Tri-lobe shape of handle provides comfortable gripe during rotation

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Selection Guide
PiecesStyleSizeStock No
7Slotted (4)
Philips (3)
1.5x50, 2.5x50, 3x5, 3x100
00x60, 0x60, 1x80
243-513
7Slotted (4)
Philips (3)
2.5x50, 2.5x50, 3x50, 3x100
00x60, 0x60, 1x80
243-585
5TorxT6X60, T7x60, T8x60, T9x60, T10x100 243-692
7Hex0.6x60, 0.7x60, 1.3x60, 1.5x60, 2.0x60, 2.5x100, 3.0x100 243-686
5Nut Spinner2.5, 3, 3.2, 3.5, 4 x 60 mm 243-664


PartsModelStock no.
7 toHex.0.6 x 60, 0.7 x 60, 1.3 x 60, 1.5 x 60, 2.0 x 60, 2.5 x 100, 3.0 x 100 243-686
5Nut driver2.5, 3, 3.2, 3.5, 4 x 60 mm 243-664
5TORX®: T6 x 60, T7 x 60, T8 x 60, T9 x 60, T10 x 100 243 to 692
7 toSlotted/PhillipsSlotted: 1.5 x 50, 2.5 x 50, 3 x 5, 3 x 100
; Ph00 x 60, Ph0 x 60, Ph1 x 80
243-513


Packaged in a cardboard box. For a suitable wallet see stock no 647-053

Наборы миниатюрных и точных ключей

Инструмент / Отвертки и винтовые развертки / Наборы отверток /
7 Piece Precision Metric Hex Driver Set

Технические параметры

длина лезвия
60; 60; 60; 60, 60; 100; 100 mm
Материал лезвия
Chrome Vanadium Steel
число частей
7
состав комплекта
Pozidriv: PZ1 x 100, PZ2 x 125 mm
размер наконечника
Hexagon: 0.6; 0.7; 1.3; 1.5; 2; 2.5; 3 mm
Тип кончика
Hexagon
Screwdriver Type
Precision