SC20GA1/G, 20 way IDC bump polarised

PartNumber: SC20GA1/G
Ном. номер: 8006140557
Производитель: Grand-Tek Technology
SC20GA1/G, 20 way IDC bump polarised
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
150 × = 150
от 25 шт. — 60 руб.
от 75 шт. — 47.73 руб.

Описание

Bump Polarised Sockets

Polarised by a centre bump and double depth polarising grooves in the socket body
Compatible with connectors to BS9525-F0023 & F003+, DIN41651 MIL-C-83503 & BT224

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

InsulatorGrey glass filled polyester
ContactsBeryllium - copper
Plating0.76 microns selective gold over 1.25 microns nickel
Temperature-45° C to + 105 ° C
Current rating1A
Contact resistance15mΩ max.


Разъемы IDC - Speedbloc Headers & Sockets

IDC Termination - Speedbloc









IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
20 way IDC bump polarised socket,1A

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
1A
род
Female
материал корпуса
PBT
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
20
число рядов
2
Шаг
2.54mm
способ концевой заделки
IDT
Body Orientation
Right Angle

Дополнительная информация

Datasheet