SC21CF, Female 1/4in BSP safety c

PartNumber: SC21CF
Ном. номер: 8075456463
Производитель: Нет торговой марки
SC21CF, Female 1/4in BSP safety c
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 470 × = 2 470
от 5 шт. — 2 040 руб.
от 10 шт. — 1 829 руб.

Описание

Female Body - PCL Safeflow

Standard and Safety, PCL Type
Pressing the push-button once decompresses the lower part of the coupling, without disconnecting the nipple, reducing the risk of 'hose-whip' to the user. Pressing the push-button a second time safely releases the nipple.

Two stage self-venting release
Conforms to ISO 4414: 1998 and EN 983: 1996
Creates a safe compressed air environment
Hard wearing steel construction with corrosive resistant finish
Compatible with genuine PCL standard adaptors
Safe and simple to use

Технические параметры

тип соединения
Threaded
материал
Steel
максимальное рабочее давление
14 bar
размер резьбы
1/4 in
Manufacturer Series
SC
Thread Standard
Rp
Coupling Gender
Female
род резьбы
Female
Threaded Connection
Rp 1/4 Female

Дополнительная информация

Safeflow Couplings Data Sheet SC21CF