SC8.0/0003/CD, Silicone tubing,8mm bore

PartNumber: SC8.0/0003/CD
Ном. номер: 8094535969
Производитель: Copely Developments
SC8.0/0003/CD, Silicone tubing,8mm bore
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 600 × = 4 600
от 5 шт. — 3 950 руб.
от 10 шт. — 3 569 руб.

Описание

Flexible Silicone Tubing
Flexible Silicone Tubing suitable for most Peristaltic pumps, including Watson Marlow range. The RS flexible silicone tubing is a high quality, non toxic, food grade product.

3m Length
1.6mm tube wall thickness

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Other Peristaltic Pumps
Pumps for accurate pumping of liquids, gases and solutions, at low flow rates. The peristaltic pumping action is illustrated in the diagram. The three basic operations are: the advancing roller squeezes the tube which, as it recovers, draws in fluid which becomes trapped in the tube by the next roller and expelled from the tube as the rollers continue to rotate. This technique ensures that there is no contamination of the fluid or the pump as the fluid is totally contained in the tube; the gentle pumping action supplies accurate flow rates and as the pump is self-priming it can run dry., Peristaltic pumps are ideal for use in laboratories, food processing/fermentation plants and beverage dispensers; with ink/photographic solutions, pharmaceuticals and many more applications so long as the fluid is compatible with the carrying tube material.

Водопровод и трубопровод / Трубы, тюбинги и шланги / Технологические тюбинги /
RS silicone transparent Process Tubing, 8mm Bore Size , 3m Long , Food Grade, Peristaltic Pump Compatible

Технические параметры

монтаж (установка)
8mm
цвет
Transparent
длина
3m
материал
Silicone
Peristaltic Pump Compatible
Yes
Food Grade
Yes

Дополнительная информация

Linecard - RS Brand A&C Product
Datasheet