SC867110, RELAY

PartNumber: SC867110
Ном. номер: 8055324763
Производитель: Celduc
SC867110, RELAY
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
7 070 × = 7 070
или
купить в 1 клик

Описание

Chassis-mount_5071295_Normal Module Single-phase synchronous solid state power relay

Range of SMD hybrid technology synchronous solid state power relays (close at 0 voltage, open at 0 current: resistive load), low leakage current, silent and with unlimited number of operations.
Applications: furnaces, extruders, presses, heating, motor control, solenoids, brakes, home automation, etc.
Radiators, safety hood and DIN rail available separately.

Stock no.Max. current (A)control voltagemains voltageradiator (at 25 °C)
Solid State Relays
171-8904 124 → 30 Vdc12 → 280 Vac1LD12020 = 8 A
171-8910 1290 → 240 Vac12 → 280 VacWF151200 = 10 A
231-3566 255 → 30 Vdc24 → 520 VacWF151200 = 20 A
231-3572 2590 → 240 Vac24 → 520 VacWF151200 = 20 A
171-8926 505 → 30 Vdc24 → 520 VacWF151200 = 40 A
171-8948 5080 → 240 Vac24 → 520 VacWF131100 = 45 A
171-8954 755 → 30 Vdc24 → 520 VacWF115100 = 60 A
171-8960 7580 → 240 Vac24 → 520 VacWF115100 = 60 A
307-3269 1255 → 30 Vdc24 → 520 VacWF115100 = 80 A
Accessories for entire single-phase range
171-9070 Radiator 2 °C / W
171-9137 Safety hood for 12 A → 75 A
372-8795 Safety hood for 125 A relay
171-9115 DIN rail adaptor (with radiator mounting)


Common characteristics:
Operating frequency: 0.1 → 440 Hz
Input / output insulation: 4000 V eff.
Input/output capacity: 8 pF
Leakage current: 3 mA
On-state voltage drop: 1.6 V
Opening / closing time: 10 ms
dv/dt: 500 V / μs
di / dt: 100 A / μs
Input / output insulation resistance: 10 10 Ω
Hood: clear polycarbonate (9.85 g)
Weight: < 100="">
Operating temperature: –40 °C → +90 °C


Zero Voltage Relays

Temperature can affect current rating; please consult the data sheet for potential derating.

Реле / Твердотельные реле и принадлежности / Твердотельные реле /
Solid State Relay 75 A Screw Mount, Zero Crossing Triac, 30 V

Технические параметры

глубина
44.5mm
размеры
58.2 x 44.5 x 27mm
высота
27mm
длина
58.2mm
Maximum Control Voltage
30 V
максимальный ток нагрузки
75 A
максимальное напряжение нагрузки
520 V rms
минимальный ток нагрузки
5 mA
тип монтажа
Screw mount
интервал рабочих температур
-40 → +100°C
Выходное устройство
Triac
Switching Type
Zero Crossing
Control Voltage Range
5 → 30 V dc

Дополнительная информация

UL E69913
CUL E69913
Datasheet