SCANIFY 3D SCANNER, Fuel Scanify Handheld

PartNumber: SCANIFY 3D SCANNER
Ном. номер: 8102644404
Производитель: Fuel 3D
SCANIFY 3D SCANNER, Fuel Scanify Handheld
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
139 900 × = 139 900
или
купить в 1 клик

Описание

Fuel 3D SCANIFY Handheld 3D Scanner
SCANIFY® is the affordable, handheld 3D scanner that delivers fast, high-resolution shape and color capture for a range of 3D modeling applications, such as 3D printing, as well as on-screen applications like 3D art, animation and game development. The scanner's ability to accurately capture color 3D models of the human form is ideally suited to the rapidly growing trend of personalization.

High-speed: capture a 3D image in a tenth of a second
High-resolution: capture incredible detail down to 350 microns
Full-color: capture accurate 3D color as well as the shape of an object
Versatile: export your scan in a range of file formats

Perfect for capturing 3D models of:

The human form
Fabrics
Plants, leaves
Stone, masonry, brick
Textured paintings, statues, wood carvings, clay sculptures
Other high-texture surfaces

Applications:

Generate amazing high-resolution models for consumer and professional 3D printing
Incorporate color scans of objects from real life to enhance product designs
Create incredible new artwork using scans from the world around you

Technical stuff

When you take a picture on a conventional 3D mobile phone or digital camera you are using a technique known as stereoscopic imaging. This uses two camera viewpoints, one for each eye, to display a "3D" image on a stereoscopic screen that gives the impression of depth. In contrast, the core technology behind SCANIFY fuses geometric and photometric stereo 3D recovery techniques and is finely tuned to capture high resolution 3D colour images

Capabilities

SCANIFY captures 3D images in an instant, taking just 0.1 seconds to take a single scan from a single viewpoint.
SCANIFY has a fixed focus and captures a maximum size of about 40cm/16" diagonal in a single scan, approximately the size of a sheet of letter sized/A4 paper. Acquiring a larger 3D model requires multiple scans to be stitched together.

Includes proprietary Fuel3D Studio software. Exported File Types: STL PLY and OBJ. Connectivity via USB cable. Mains powered. Minimum hardware specification: 2GB RAM, 1GB hard disk space Dual-core processor. Operating systems: Windows 7 or Windows 8 Pro, Mac (unspecified).

Fuel 3D scanner
Three (3) tracking targets
USB data transfer cable
AC power cable
International AC adaptor connectors
Fuel3D Studio editing software by download
Quick start guide

3D Scanner

Компьютерная периферия / 3D принтеры, 3D сканеры и принадлежности / 3D сканеры /
Fuel 3D Scanify Handheld 3D Scanner

Технические параметры

Connectivity
Micro USB
Размеры, Д х Ш х В
35 x 255 x 245mm
модель (макет)
Scanify
вес
0.51kg
Output File Type
PLY, STL
Detail Resolution
0.35mm
Hand Held
Yes
Scan Accuracy
1mm
Maximum Object Size Dia x H
3 x 3mm
Minimum Object Size Dia x H
0.35mm

Дополнительная информация

Fuel 3D Scanify Handheld 3D Scanner
Datasheet