SCC2698BC1A84,512, UART интерфейс, 8 каналов, 38.4 Килобод, 4.75 В, 5.25 В, LCC, 84 вывод(-ов)

PartNumber: SCC2698BC1A84,512
Ном. номер: 8017499113
Производитель: NXP Semiconductor
SCC2698BC1A84,512, UART интерфейс, 8 каналов ...
Доступно на заказ 26 шт. Отгрузка со склада в Москве 7 недель.
2 020 × = 2 020
от 10 шт. — 1 790 руб.

Описание

The SCC2698BC1A84.512 is an Octal Universal Asynchronous Receiver/Transmitter (Octal UART) is a single chip MOS-LSI communications device that provides eight full-duplex asynchronous receiver/transmitter channels. It is fabricated with CMOS technology which combines the benefits of high density and low power consumption. The operating speed of each receiver and transmitter can be selected independently as one of 26 fixed baud rates, a 16X clock derived from a programmable counter/timer or an external 1X or 16X clock. The baud rate generator and counter/timer can operate directly from a crystal or from external clock inputs. The ability to independently program the operating speed of the receiver and transmitter make the Octal UART particularly attractive for dual-speed channel applications such as clustered terminal systems. The receiver is quadruple buffered to minimize the potential of receiver overrun or to reduce interrupt overhead in interrupt driven systems.

• Quadruple buffered receiver data register
• Parity, framing and overrun error detection
• False start bit detection
• Line break detection and generation
• Four multi-function programmable 16-bit counter/timers
• Four interrupt outputs with eight maskable interrupting conditions for each output
• On-chip crystal oscillator
• TTL compatible
• Eight multi-purpose output pins
• Sixteen multi-purpose I/O pins
• Sixteen multi-purpose Input pins with pull-up resistors

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Интерфейсы UART
Код: 2400604

Технические параметры

Количество Каналов
8 каналов
Скорость Передачи Данных
38.4Килобод
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Стиль Корпуса Интерфейса
LCC
Количество Выводов
84вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet SCC2698BC1A84,512