SCG256A404VMS 115/50, Sol. Valve, 2way, NC, 1/4

PartNumber: SCG256A404VMS 115/50
Ном. номер: 8016236527
Производитель: Asco Numatics
SCG256A404VMS 115/50, Sol. Valve, 2way, NC, 1/4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 460 × = 8 460
или
купить в 1 клик

Описание

Two-way, Direct Operated, Zero Pressure, N/C Valves
Two-way, direct acting solenoid valves, normally closed with threaded port connection.

Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Ranging from -10°C to +100°C
Can be mounted in any position

Pressure ranges are for water and may differ for other media.

Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Asco Numatics Solenoid Valve SCG256A404VMS 115/50, 2 port , NC, 115 V ac, 1/4in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1/4 in G Female
величина (размер) соединения
1/4in
максимальная рабочая температура
+60°C
максимальное рабочее давление
12bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +60 °C
операция (работа)
Direct
последовательный
256
Suitable Applications
Air, Inert Gas, Oil, Water
напряжение (источника) питания
115 V ac
тип
2/2
диаметр дроссельного отверстия
2.4mm
Connection Gender
Female
Flow Factor Kv
0.16m³/h
Maximum Opening Time
10ms
Thread Standard or Connection Type
G
Default Valve Position
NC
Maximum Closing Time
10ms

Дополнительная информация

256 SOLENOID VALVES direct operated 1/8 - 1/4 ...