SCOTCH 33+, 19MM X 6M, 3M Vinyl Electric Tap

PartNumber: SCOTCH 33+, 19MM X 6M
Ном. номер: 8066266233
Производитель: 3M Group
SCOTCH 33+, 19MM X 6M, 3M Vinyl Electric Tap
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
840 × = 840
от 6 шт. — 680 руб.
от 15 шт. — 569.33 руб.

Описание

Scotch® Super 33+™ Vinyl Electrical Tape

Scotch® Super 33+ vinyl tape
For electrical insulation for all wire and cable splices rated up to 600V and 105°C
Polyvinyl chloride (PVC) backing
Pressure-sensitive rubber based adhesive
Compatible with solid dielectric cable insulations, with rubber and synthetic splicing compounds, as well as epoxy and polyurethane resins
Inhibits corrosion of electrical conductors
Resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions (including ultraviolet exposure)
Flame retardant
For indoor or outdoor applications

VDE

Электроизоляционная лента Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Клеи, герметики и ленты / Ленты / Электроизоляционные ленты /
3M Super 33+ Black PVC Electrical Insulation Tape, 19mm x 6.1m, 0.177mm Thick

Технические параметры

применение
Cable Harnessing, Insulation
цвет
Black
удлиннение при разрыве
250%
антипирен
Yes
длина
6.1m
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-18°C
интервал рабочих температур
-18 → +105 °C
прочность на растяжение
26N/10 mm
толщина
0.177mm
ширина
19mm
Adhesion Strength
3 N/10 mm
Adhesive Material
Rubber
Backing Material
PVC
Trade Name
Super 33+

Дополнительная информация

Scotch Super 33+ Vinyl Electrical Tape Data Sheet