SCP34GR1/GR/LB, 34 way universal r/a plug

PartNumber: SCP34GR1/GR/LB
Ном. номер: 8022511560
Производитель: Grand-Tek Technology
SCP34GR1/GR/LB, 34 way universal r/a plug
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 7 недель.
160 × = 160

Описание

Universal Plugs and Sockets

PCB mounting plugs and sockets compatible with connectors conforming to BS9525-F0023
Grey glass filled polyester rated to UL94V with gold flash plated contacts and terminations
Plugs fully shrouded and fitted with long latches
Sockets have no centre bump, are open design (for daisy chaining) with strain relief and supplied part assembled for rapid cable insertion
For production tooling see stock no. 426-3160

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL recognised

Разъемы IDC - Speedbloc Headers & Sockets

IDC Termination - Speedbloc









IDC Speedbloc
The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, 'D' connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB's use single symbol etch resist transfers. See PCB's and Prototyping Systems section.

®Speedbloc is a registered trade mark of RS Components Ltd.

Разъемы / Разъемы на печатные платы / Разъемы с врезными контактами /
34 way universal r/a plug,47.75mm L

Технические параметры

покрытие контактов
Gold
номинальный ток
1A
род
Male
материал корпуса
Glass Fibre Reinforced PET
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-45°C
тип монтажа
Through Hole
число контактов
34
Шаг
2.54mm
последовательный
SCP
способ концевой заделки
Solder
Body Orientation
Right Angle

Дополнительная информация

Datasheet