SCSC09DYE5, SC-SC patchlead OS1 Duple

PartNumber: SCSC09DYE5
Ном. номер: 8114525659
Производитель: Fibre Fab
SCSC09DYE5, SC-SC patchlead OS1 Duple
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 460 × = 2 460

Описание

Standard Fibre Patch Cords - SC to SC
Fibre optic patch cords featuring:

Polished ceramic ferrule SC connectors
Maximum insertion loss 0.5dB
Duplex leads with colour coded strain reliefs to indicate signal path
Low smoke, zero halogen insulation

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Do not exceed the minimum bend radius.

Серия RS

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Оптоволоконные кабельные сборки /
RS 5m Fibre Optic Cable Assembly, Single Mode OS1

Технические параметры

диаметр сердечника
9/125µm
длина
5m
цвет брони
Yellow
Communication Channels
Duplex
Connector A
SC
Connector B
SC
Fibre Type
OS1
Propagation Mode
Single Mode

Дополнительная информация

Datasheet