SD0194, Longreach screwdriver,500

PartNumber: SD0194
Ном. номер: 8105201893
Производитель: Alltrade
SD0194, Longreach screwdriver,500
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 080 × = 3 080

Описание

Screwdriver – Long Reach

Chrome vanadium steel blades with virtually indestructible cellulose acetate handles
Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
Supadriv ™ and Phillips blades are chromium plated with chemically blackened tips

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Standard Screwdrivers Standard Screwdrivers

Технические параметры

полировка лезвия
Blackened
длина лезвия
500 mm
Материал лезвия
Chrome Vanadium Steel
материал ручки
Cellulose Acetate
размер наконечника
10 mm
Тип кончика
Parallel
Screwdriver Type
Long Reach

Дополнительная информация

Datasheet SD0194