SD0448, Phillips(TM) chubby screw

PartNumber: SD0448
Ном. номер: 8081218668
Производитель: Alltrade
SD0448, Phillips(TM) chubby screw
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
960 × = 960

Описание

Chubby Screwdrivers - Standard

Hardened and tempered high grade chrome vanadium round steel shafts
Virtually indestructible cellulose acetate handle with fluted design for a good grip
Flat bladed screwdrivers have cross ground tips
Blade length 38mm
Manufactured to BS2559

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
RS 38 mm Chrome Vanadium Steel Chubby Screwdriver, Phillips PH2 Tip

Технические параметры

полировка лезвия
Cross Ground Tip
длина лезвия
38 mm
Материал лезвия
Chrome Vanadium Steel
материал ручки
Cellulose Acetate
размер наконечника
PH2
Тип кончика
Phillips
Screwdriver Type
Chubby

Дополнительная информация

Datasheet