SD0463, Torx(R) screwdriver,Tx8

PartNumber: SD0463
Ном. номер: 8033304850
Производитель: Alltrade
SD0463, Torx(R) screwdriver,Tx8
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
880 × = 880

Описание

Individual TORX® Drivers

A range of screwdrivers, manufactured from hardened chrome-vanadium steel
Fitted with solid red, cellulose acetate, fluted handles

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
RS 3 in Chrome Vanadium Steel Engineers Screwdriver, Torx T8 Tip

Технические параметры

полировка лезвия
Satin Chrome Plated
длина лезвия
3 in
Материал лезвия
Chrome Vanadium Steel
материал ручки
Cellulose Acetate
полная длина
145 mm
размер наконечника
T8
Тип кончика
Torx
Screwdriver Type
Engineers

Дополнительная информация

ENGINEER TORX SCREWDRIVER T-8 X 3" Data Sheet