SD0476, Pozidriv screwdriver, No

PartNumber: SD0476
Ном. номер: 8020339342
Производитель: Alltrade
SD0476, Pozidriv screwdriver, No
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 080 × = 1 080

Описание

Screwdrivers - Standard
With the exception of Pozidriv/Supadriv™ screwdrivers which may be used on both Pozi and Supadriv™ screws it is important that the correct screwdriver is used for the recess of the screw being turned. Failure to do this may result in the tip of the driver becoming damaged where point pressure has resulted because of a missfit between tip and recess., ™ 'Supadriv' /Pozidriv' is a trade mark of European Industrial Services Ltd., ™ Phillips' is a trade mark of the Phillips International Corporation, U.S.A.

Round steel shafts fully hardened and tempered high grade chrome vanadium
Virtually indestructible cellulose acetate fluted handle for good grip
Flat bladed units have cross ground tips
Manufactured to BS2559

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
RS 6 in Chrome Vanadium Steel Standard Screwdriver, Supadriv; Pozidriv PZ2 Tip

Технические параметры

полировка лезвия
Bead Blasted; Lacquer
длина лезвия
6 in
Материал лезвия
Chrome Vanadium Steel
материал ручки
Cellulose Acetate
размер наконечника
PZ2
Тип кончика
Supadriv; Pozidriv
Screwdriver Type
Standard

Дополнительная информация

Datasheet