SD0788, 1000 v screwdriver 8 mm

PartNumber: SD0788
Ном. номер: 8018305842
Производитель: Alltrade
SD0788, 1000 v screwdriver 8 mm
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
830 × = 830

Описание

RS Screwdriver, Insulated, VDE

Tested to 10kV, suitable for use up to 1000Vac
Manufactured to EN 60900 (BS EN 60900)
Heat treated chrome vanadium blades

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

1000V Electricians

Инструмент / Отвертки и винтовые развертки / Отвертки /
RS 175 mm Chrome Vanadium Steel VDE Screwdriver, Slotted 8 mm Tip

Технические параметры

длина лезвия
175 mm
Материал лезвия
Chrome Vanadium Steel
размер наконечника
8 mm
Тип кончика
Slotted
VDE/1000V Approved
Yes
Screwdriver Type
VDE

Дополнительная информация

Datasheet