SD0810, Parallel tip screwdriver

PartNumber: SD0810
Ном. номер: 8069453355
Производитель: Alltrade
SD0810, Parallel tip screwdriver
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780

Описание

RS Ergonomic Slotted Screwdrivers
Professional ergonomic soft feel screwdriver with precision tips for use with slotted screws.

Ergonomic bi-material handle for comfort and reduced operator fatigue even over extended periods
Chrome Vanadium Steel construction for strength and long tool life
Satin Chrome finish
Black burnished finish for precision tips and corrosion protection
Size and tip type marked directly onto handle for easy identification of the right tool at a quick glance, perfect for the busy tool box

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
RS 150 mm Chrome Vanadium Steel Ergonomic Screwdriver, Parallel 3 mm Tip

Технические параметры

полировка лезвия
Satin Chrome Plated
длина лезвия
150 mm
Материал лезвия
Chrome Vanadium Steel
материал ручки
Bi-material
размер наконечника
3 mm
Тип кончика
Parallel
Screwdriver Type
Ergonomic