SD5443-004, Sensor, detector NPN

PartNumber: SD5443-004
Ном. номер: 8106745082
Производитель: Honeywell
SD5443-004, Sensor, detector NPN
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
560 × = 560

Описание

SD3443 and SD5443 Series Phototransistors
The SD3443 and SD5443 series, from Honeywell, are a part of their SD family of silicon phototransistors. They are in standard TO-46 metal can packages with flat window (SD3443) or a glass lens (SD5443). Their metal can package makes them ideal for hostile environments.

Features of the SD3443 and SD5443 phototransistors:
TO-46 metal can package
Through-hole mounting
Acceptance angle: 90° or 18°
Operating temperature: -55 to +125 °C
High sensitivity

IR Phototransistors, Honeywell

Дисплеи и оптоэлектроника / Оптопары, фотоприемники и фотопрерыватели / Фототранзисторы /
Honeywell SD5443-004 18 ° Infrared Phototransistor, Through Hole 3-pin TO-46 Package

Технические параметры

диаметр
4.06mm
размеры
4.06 Dia. x 17.77 Lmm
длина
17.77mm
тип монтажа
Through Hole
число выводов
3
тип упаковки
TO-46
Typical Fall Time
15µs
Typical Rise Time
15µs
Maximum Dark Current
100nA
Maximum Light Current
8mA
Angle of Half Sensitivity
18 °
Maximum Wavelength Detected
880nm
Spectrums Detected
Infrared

Дополнительная информация

Datasheet
Silicon PhotoTransistor SD5443-004 Data Sheet